text.skipToContent text.skipToNavigation

Manufacturer Part #

HS4011

HS4011 1.8%RH Relative Humidity and temperature

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Renesas HS4011 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Sensor Type: Humidity
Output Type: I2C
Resolution: 14b
Accuracy: ±1.5%RH
Response Time: 4s
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,700.00
USD
Quantity
Unit Price
2,500+
$2.28
Product Variant Information section