
Manufacturer Part #
HS4003
HS4003 3.5%RH Relative Humidity and Temperature
Product Specification Section
Renesas HS4003 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HS4003 - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | I2C |
Resolution: | 14b |
Accuracy: | ±2.5%RH |
Response Time: | 4s |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 3 |
Package Style: | LGA-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
LGA-8
Mounting Method:
Surface Mount