text.skipToContent text.skipToNavigation

Manufacturer Part #

HS4001

HS4001 Series 3.6 V 3.5%RH Relative Humidity and Temperature

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
Renesas HS4001 - Technical Attributes
Attributes Table
Humidity Range - %RH: 20% to 80%
Sensor Type: Temperature
Output Type: Digital
Resolution: 14b
Accuracy: ±1.5%RH
Response Time: 4s
Supply Voltage: 1.71V to 3.6V
Operating Temp Range: -40°C to +125°C
Package Style:  LGA-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,625.00
USD
Quantity
Unit Price
2,500+
$2.65
Product Variant Information section