Manufacturer Part #
HS3002
HS300x Series 5.5V 90% Fully Calibrated Relative Humidity and Temperature Sensor
Product Specification Section
Renesas HS3002 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Marking Change
04/15/2022 Details and Download
Add Traceability Mark on Package Top Side Marking on LGA-6Description of Change:Renesas is adding Traceability Mark on package top side marking on package LGA-6. In the transition of change, customers may expect to receive the current inventories without lot sequential code and the new inventories with lot sequential code in ashipment till the old inventories are depleted.Reason for Change:Enable tracing of lot number in each build.
Part Status:
Active
Active
Renesas HS3002 - Technical Attributes
Attributes Table
Humidity Range - %RH: | 10% to 90% |
Sensor Type: | Humidity |
Output Type: | I2C |
Accuracy: | 1.8%RH |
Response Time: | 6s |
Supply Voltage: | 1.8V to 5.5V |
Operating Temp Range: | -40°C to +125°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
2,500+
$1.74
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Mounting Method:
Surface Mount