Manufacturer Part #
HPP845E131R5
HTU Series 3.6 V ±3 % RH Surface Mount Digital Relative Humidity Sensor- DFN-6
Product Specification Section
TE Connectivity HPP845E131R5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity HPP845E131R5 - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | I2C |
Resolution: | 12b |
Accuracy: | ±2%RH |
Response Time: | 5s |
Supply Voltage: | 1.5V to 3.6V |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
5,000+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount