HPP808H031 in Box by TE Connectivity | Humidity / Dew Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HPP808H031

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity HPP808H031 - Technical Attributes
Attributes Table
Humidity Range - %RH: 0% to 100%
Supply Voltage: 3V to 8V
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
960
Multiple Of:
960
Total
$10,032.00
USD
Quantity
Unit Price
960+
$10.45
Product Variant Information section