Manufacturer Part #
ENS210-LQFM
ENS210 Series 3.6V 100%RH Relative Humidity & Temperature Sensor w/I²C Interface
| |||||||||||
| |||||||||||
Mfr. Name: | ScioSense | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3500 per Reel Package Style:QFN-4 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
ScioSense ENS210-LQFM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ScioSense ENS210-LQFM - Technical Attributes
Attributes Table
Humidity Range - %RH: | 0% to 100% |
Sensor Type: | Humidity |
Output Type: | I2C |
Resolution: | 16b |
Accuracy: | ±2%RH |
Response Time: | 3s |
Supply Voltage: | 1.71V to 3.6V |
Operating Temp Range: | -40°C to +100°C |
Package Style: | QFN-4 |
Mounting Method: | Surface Mount |
Features & Applications
The ScioSense ENS210 is a high performance digital output sensor that monolithically integrates a relative humidity sensor and a high-accuracy temperature sensor. Featuring a small footprint, precision, wide operating range and fast response time, the device comes pre-calibrated in a QFN4 package and includes an I²C slave interface for communication with a host processor. The ENS210 is a cost-effective sensor geared for home and building appliances, sensing, automation applications and more
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Web Price
3,500+
$1.26
Product Variant Information section
Available Packaging
- Reel Qty: 3,500+ / Web Price: $1.26 / Stock: 0 Qty: 3,500+$1.26 Stock: 0
- Reel Qty: 3,500+ / Web Price: $1.26 / Stock: 0 Qty: 3,500+$1.26 Stock: 0
- ReelSelected Variant Qty: 3,500+ / Web Price: $1.26 / Stock: 0 Qty: 3,500+$1.26 Stock: 0
- Reel Qty: 3,500+ / Web Price: $1.26 / Stock: 0 Qty: 3,500+$1.26 Stock: 0
Package Qty:
3500 per Reel
Package Style:
QFN-4
Mounting Method:
Surface Mount