SPD-4-3 in Box by TE Connectivity | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD-4-3

STRING POT 4.75 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
TE Connectivity SPD-4-3 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Linear Range: 120mm
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$506.63
USD
Quantity
Unit Price
1
$506.63
2
$499.24
3
$494.97
4
$491.96
5+
$482.50
Product Variant Information section