SPD-25-3 in Box by TE Connectivity | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SPD-25-3

STRING POT 25 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
TE Connectivity SPD-25-3 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 8V to 40V
Operating Temp Range: -40°C to +70°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$494.27
USD
Quantity
Unit Price
1
$494.27
2
$487.07
3
$482.90
4
$479.97
5+
$470.74
Product Variant Information section