text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2-50

STRING POT 50 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2441
Product Specification Section
TE Connectivity SP2-50 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 30V
Operating Temp Range: -18°C to +71°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$327.59
USD
Quantity
Unit Price
1
$327.59
2
$323.91
4
$320.28
5
$319.12
15+
$311.99