text.skipToContent text.skipToNavigation

Manufacturer Part #

SP2-25

STRING POT 25 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2441
Product Specification Section
TE Connectivity SP2-25 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 30V
Operating Temp Range: -18°C to +71°C
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$318.05
USD
Quantity
Unit Price
1
$318.05
2
$314.48
4
$310.95
5
$309.82
15+
$302.90