Manufacturer Part #
SP2-12
STRING POT 12.5 INCH RANGE
Product Specification Section
TE Connectivity SP2-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity SP2-12 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Analog |
Supply Voltage: | 30V |
Operating Temp Range: | -18°C to +71°C |
Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$296.85
2
$293.52
4
$290.23
5
$289.17
15+
$282.72
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Bracket Mount