Manufacturer Part #
SGD-80-3
STRING POT, 80 INCH RANGE
Product Specification Section
TE Connectivity SGD-80-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity SGD-80-3 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Analog |
Supply Voltage: | 8V to 40V |
Operating Temp Range: | -18°C to +70°C |
Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$593.33
2
$584.68
3
$579.67
4
$576.15
5+
$565.07
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Bracket Mount