Manufacturer Part #
SG1-80-3
STRING POT, 80 INCH RANGE
Product Specification Section
TE Connectivity SG1-80-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity SG1-80-3 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Analog |
Supply Voltage: | 30V |
Operating Temp Range: | -40°C to +70°C |
Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
1
$476.03
2
$469.09
3
$465.08
4
$462.25
5+
$453.36
Product Variant Information section
Available Packaging
Package Qty:
1 per
Mounting Method:
Bracket Mount