text.skipToContent text.skipToNavigation

Manufacturer Part #

SG1-120-2

STRING POT, 120 INCH RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity SG1-120-2 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Linear Range: 3048000mm
Supply Voltage: 30V
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$2,466.25
USD
Quantity
Unit Price
1
$517.92
2
$510.36
3
$506.00
4
$502.92
5+
$493.25