text.skipToContent text.skipToNavigation

Manufacturer Part #

SCL3300-D01-004

3.6 V 2Mbps 3-Axis Inclinometer with Angle Output and Digital SPI Interface

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata SCL3300-D01-004 - Technical Attributes
Attributes Table
Type: Angular
Output Type: Digital
Supply Voltage: 3V to 3.6V
Interface: SPI
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4
Multiple Of:
4
Total
$121.64
USD
Quantity
Unit Price
4
$30.41
12
$30.11
20
$29.97
80
$29.59
120+
$29.34
Product Variant Information section