text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90421GVE-ADC-000-RE

MLX90421 Series 5 V Analog/PWM Output Magnetic Position Sensor - SMP-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
Melexis MLX90421GVE-ADC-000-RE - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Ratiometric
Supply Voltage: 4.5V to 5.5V
Supply Current: 7.5mA to 10mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$10,650.00
USD
Quantity
Unit Price
2,500+
$4.26
Product Variant Information section