text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90421GDC-ADC-000-SP

Triaxis Position Sensor, Rotary and Linear Motion, Analog/PWM

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90421GDC-ADC-000-SP - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 7.5mA to 10mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$174.40
USD
Quantity
Unit Price
1
$2.23
25
$2.18
100
$2.15
250
$2.12
1,000+
$2.06
Product Variant Information section