MLX90392ELQ-AAA-010-SP in Strip by Melexis | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90392ELQ-AAA-010-SP

Triaxis® Series 1.8 V 1 mA Surface Mount Magnetic Hall Effect Sensor - UTDFN-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90392ELQ-AAA-010-SP - Technical Attributes
Attributes Table
Type: Linear
Output Type: I2C
Linear Range: 0.5mm to 5.5mm
Supply Voltage: 1.8V
Supply Current: 1mA
Interface: I2C
Operating Temp Range: -40°C to +85°C
Package Style:  UTDFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$48.00
USD
Quantity
Unit Price
100
$0.48
400
$0.47
1,500
$0.455
2,500
$0.45
5,000+
$0.44
Product Variant Information section