text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90380LGO-BAB-003-SP

MLX90380 Series 5.5 V 10 Ma 360 ° SMT Triaxis® Rotary Position Sensor - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90380LGO-BAB-003-SP - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Supply Voltage: 3.135V to 5.5V
Supply Current: 10mA
Rotation Angle: 360°
Interface: Analog
Operating Temp Range: -40°C to +150°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$294.40
USD
Quantity
Unit Price
1
$3.81
15
$3.74
50
$3.68
150
$3.63
500+
$3.52
Product Variant Information section