Manufacturer Part #
MLX90372GVS-ACE-300-SP
MLX90372 Series 5.5 V 0° to 360° SMT Triaxis® Position Processor - DMP-4
Melexis MLX90372GVS-ACE-300-SP - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Melexis MLX90372GVS-ACE-300-SP - Technical Attributes
Type: | Linear/Rotary |
Output Type: | Digital |
Linear Range: | 25mm |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 8mA to 10.5mA |
Rotation Angle: | 0° to 360° |
Operating Temp Range: | -40°C to +160°C |
Storage Temperature Range: | -55°C to +170°C |
No of Terminals: | 4 |
Package Style: | DMP-4 |
Mounting Method: | Through Hole |
Features & Applications
Melexis’ new MLX90371 and MLX90372 bring stray magnetic field immunity to the Triaxis® family of magnetic rotary and linear position sensors.
APPLICATIONS
• Automotive drivetrain
• Electric throttle body sensor
• Coolant valve sensor
• Turbo wastegate sensor
• Automotive human-machine interfaces
• Rotary knobs
• Menu and volume selectors
• Transmission
• Clutch and fork position sensing
• Lever/slide switch
• Chassis and safety devices
• Ride-height sensor
• Fuel level sensor
• Accelerator, brake or clutch sensor
FEATURES
• Programmable linearisation algorithm: arbitrary points (8 points) or piece-wise-linear (32 points)
• Programmable measurement range
• 12-bit angular resolution
• 10-bit thermal accuracy
• AEC-Q100 qualified to Grade 0
Available Packaging
Package Qty:
80 per Tube
Package Style:
DMP-4
Mounting Method:
Through Hole