text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90371GGO-BCC-300-SP

MLX90371 Series 5.5 V 0° to 360° SMT Triaxis® Position Processor - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90371GGO-BCC-300-SP - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Ratiometric
Linear Range: 25mm
Supply Voltage: 4.5V to 5.5V
Supply Current: 7mA to 12mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +160°C
Storage Temperature Range: -55°C to +170°C
No of Terminals: 16
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

Melexis’ new MLX90371 and MLX90372 bring stray magnetic field immunity to the Triaxis® family of magnetic rotary and linear position sensors.

APPLICATIONS
• Automotive drivetrain
• Electric throttle body sensor
• Coolant valve sensor
• Turbo wastegate sensor
• Automotive human-machine interfaces
• Rotary knobs
• Menu and volume selectors
• Transmission
• Clutch and fork position sensing
• Lever/slide switch
• Chassis and safety devices
• Ride-height sensor
• Fuel level sensor
• Accelerator, brake or clutch sensor

FEATURES
• Programmable linearisation algorithm: arbitrary points (8 points) or piece-wise-linear (32 points)
• Programmable measurement range
• 12-bit angular resolution
• 10-bit thermal accuracy
• AEC-Q100 qualified to Grade 0

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.20
USD
Quantity
Unit Price
1
$5.20
10
$5.09
40
$5.00
125
$4.92
400+
$4.78
Product Variant Information section