text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90365LDC-ACD-000-SP

MLX90365 Series 5.5 V 360° Analog Voltage Triaxis Position Sensor IC - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Melexis MLX90365LDC-ACD-000-SP - Technical Attributes
Attributes Table
Type: Linear/Rotary
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 6mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 3
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.84
USD
Quantity
Unit Price
1
$2.84
20
$2.79
75
$2.74
200
$2.71
750+
$2.63
Product Variant Information section