text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90360KDC-ACD-000-RE

MLX90360 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Date Code: 2432
Product Specification Section
Melexis MLX90360KDC-ACD-000-RE - Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$12,990.00
USD
Quantity
Unit Price
3,000+
$4.33