text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90333EDC-BCT-000-RE

MLX90333 Series 5.5 V 360 ° 13.5 mA SMT Triaxis® Position Sensor - SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
Melexis MLX90333EDC-BCT-000-RE - Technical Attributes
Attributes Table
Type: Linear/Rotary
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$15,630.00
USD
Quantity
Web Price
3,000+
$5.21
Product Variant Information section