MLX90316EGO-BCG-000-SP in Tube by Melexis | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX90316EGO-BCG-000-SP

MLX90316 Series 5.5 V 360 ° 13.5 mA SMT Rotary Position Sensor IC - TSSOP-16

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX90316EGO-BCG-000-SP - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4.5V to 5.5V
Supply Current: 13.5mA
Rotation Angle: 0° to 360°
Operating Temp Range: -40°C to +85°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$572.00
USD
Quantity
Unit Price
1
$7.32
5
$7.24
30
$7.15
100
$7.09
300+
$6.97
Product Variant Information section