text.skipToContent text.skipToNavigation

Manufacturer Part #

MA782GGU-P

MA782 Series Low-Power Angle Sensor with Integrated wake-up Angle Detection - QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MA782GGU-P - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 3V to 3.6V
Supply Current: 10mA
Interface: SPI
Power Dissipation: 2W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,080.00
USD
Quantity
Unit Price
500
$2.16
1,000
$2.15
1,500
$2.14
2,000+
$2.12
Product Variant Information section