text.skipToContent text.skipToNavigation

Manufacturer Part #

LX34211QPW-TR

iNDUCTIVE POSITION SENSOR GRADE 1 14 TSSOP 4.4MM

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2131
Product Specification Section
Microchip LX34211QPW-TR - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 4.4V to 5.6V
Supply Current: 9.3mA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
No of Terminals: 14
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.75
USD
Quantity
Unit Price
1
$1.75
30
$1.73
125
$1.70
300
$1.68
1,250+
$1.64
Product Variant Information section