text.skipToContent text.skipToNavigation

Manufacturer Part #

IRA-S510ST01

IRA-S Series 2 V to 15 VDC 44° Through Hole Pyroelectric Infrafed Sensor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata IRA-S510ST01 - Technical Attributes
Attributes Table
Supply Voltage: 2V to 15V
Operating Temp Range: -40°C to +70°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$140.00
USD
Quantity
Unit Price
100
$1.40
300
$1.38
500
$1.37
1,500
$1.36
2,500+
$1.34
Product Variant Information section