text.skipToContent text.skipToNavigation

Manufacturer Part #

G-MRCO-050

2MM PITCH AMR POSITION SENSOR KMXP

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity G-MRCO-050 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Analog
Linear Range: 0mm to 1.8mm
Supply Voltage: 10V
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,930.00
USD
Quantity
Unit Price
1,000+
$2.93