CT8132BV-HS3 in Reel by Allegro MicroSystems | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CT8132BV-HS3

Digital Switch Latch, Omnipolar Switch Push-Pull Magnetoresistive SOT-23-3

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
Allegro MicroSystems CT8132BV-HS3 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Push Pull
Supply Voltage: 1.7V to 5.5V
Supply Current: 900nA
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +155°C
No of Terminals: 3
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,020.00
USD
Quantity
Unit Price
3,000
$0.34
6,000
$0.335
9,000+
$0.33
Product Variant Information section