Manufacturer Part #
AS5600-ASOM
AS5600 Series 5.5 V ±5% 12-bit Programmable Contactless Potentiometer - SOIC-8
| |||||||||||
| |||||||||||
Mfr. Name: | ams OSRAM | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
ams OSRAM AS5600-ASOM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5600-ASOM - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Analog |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 6.5mA |
Rotation Angle: | 0° to 360° |
Interface: | I2C |
Power Dissipation: | 50mW |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
500
$2.28
1,000
$2.26
1,500+
$2.24
Product Variant Information section
Available Packaging
- Reel Qty: 500+ / Unit Price: $2.28 / Stock: 1,000 Qty: 500+$2.28 Stock: 1,000
- ReelSelected Variant Qty: 500+ / Unit Price: $2.28 / Stock: 0 Qty: 500+$2.28 Stock: 0
- Reel Qty: 500+ / Unit Price: $1.27 / Stock: 1,500 Qty: 500+$1.27 Stock: 1,500
- Reel Qty: 500+ / Unit Price: $2.28 / Stock: 0 Qty: 500+$2.28 Stock: 0
Package Qty:
500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount