Manufacturer Part #
AS5050A-BQFM
AS5050A Series 3.6 V 8.5 mA Low Power 10-Bit Magnetic Position Sensor - QFN-16
Product Specification Section
ams OSRAM AS5050A-BQFM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ams OSRAM AS5050A-BQFM - Technical Attributes
Attributes Table
Type: | Angular |
Output Type: | Digital |
Supply Voltage: | 3V to 3.6V |
Supply Current: | 8.5mA |
Operating Temp Range: | -40°C to +85°C |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
500+
$5.34
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount