Manufacturer Part #
AS5040-ASST
AS Series 360° 3.3 to 5 V SMT Programmable Magnetic Rotary Encoder - SSOP-16
| |||||||||||
| |||||||||||
Mfr. Name: | ams OSRAM | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Package Style:SSOP-16 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
ams OSRAM AS5040-ASST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM AS5040-ASST - Technical Attributes
Attributes Table
Type: | Angular |
Supply Voltage: | 3.3V to 5V |
Supply Current: | 16mA |
Rotation Angle: | 360° |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Austriamicrosystems designs, manufactures and markets high performance analog integrated circuits for communications, industrial, medical and automotive markets building on more than 25 years of analog design capabilities, system know-how, and own state-of-the-art manufacturing and test facilities. Austriamicrosystems’ focuses on power management, sensors & sensor interfaces, portable audio and car access applications, and offers the industry's broadest range of high performance absolute and incremental rotary and linear magnetic encoder devices that are complete SoC solutions integrating Hall element, analog front end and digital signal processing.
The AS5040 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device.
To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 0.35° = 1024 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. Furthermore, a user-programmable incremental output is available, making the chip suitable for replacement of various optical encoders.
The AS5040 is a contactless magnetic rotary encoder for accurate angular measurement over a full turn of 360°. It is a system-on-chip, combining integrated Hall elements, analog front end and digital signal processing in a single device.
To measure the angle, only a simple two-pole magnet, rotating over the center of the chip, is required. The magnet may be placed above or below the IC. The absolute angle measurement provides instant indication of the magnet’s angular position with a resolution of 0.35° = 1024 positions per revolution. This digital data is available as a serial bit stream and as a PWM signal. Furthermore, a user-programmable incremental output is available, making the chip suitable for replacement of various optical encoders.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
2,000+
$5.76
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,000+ / Web Price: $5.76 / Stock: 0 Qty: 2,000+$5.76 Stock: 0
- Reel Qty: 2,000+ / Web Price: $5.76 / Stock: 0 Qty: 2,000+$5.76 Stock: 0
- Reel Qty: 2,000+ / Web Price: $5.76 / Stock: 0 Qty: 2,000+$5.76 Stock: 0
- Reel Qty: 2,000+ / Web Price: $10.19 / Stock: 0 Qty: 2,000+$10.19 Stock: 0
- Reel Qty: 2,000+ / Web Price: $5.76 / Stock: 0 Qty: 2,000+$5.76 Stock: 0
Package Qty:
2000 per Reel
Package Style:
SSOP-16
Mounting Method:
Surface Mount