AAS33001LLEATR-5 in Reel by Allegro MicroSystems | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AAS33001LLEATR-5

ASIL ANGLE SENSOR w/ Linearization

ECAD Model:
Mfr. Name: Allegro MicroSystems
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
Allegro MicroSystems AAS33001LLEATR-5 - Technical Attributes
Attributes Table
Type: Angular
Output Type: PDM / PWM
Supply Voltage: 3.7V to 18V
Rotation Angle: 0° to 360°
Interface: Analog
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +170°C
No of Terminals: 14
Moisture Sensitivity Level: 3
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,640.00
USD
Quantity
Unit Price
4,000+
$1.66
Product Variant Information section