text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393048-1

V23401U1016B110=HOHLWELLENDM G

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393048-1 - Technical Attributes
Attributes Table
Type: Angular
Supply Voltage: 4V
Supply Current: 20mA
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$1,345.10
USD
Quantity
Unit Price
1
$141.23
2
$139.17
3
$137.98
4
$137.14
5+
$134.51
Product Variant Information section