404R10KL1.0 in Tray by TT Electronics - BI Technologies | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

404R10KL1.0

404 Series 150 KOhm Linear Actuation Position Sensor

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 404R10KL1.0 - Technical Attributes
Attributes Table
Type: Linear
Supply Voltage: 400V
Operating Temp Range: -40°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
60
Multiple Of:
10
Total
$1,752.00
USD
Quantity
Unit Price
10
$29.67
20
$29.20
30
$29.58
40
$29.49
50
$29.20
100+
$17.97
Product Variant Information section