Manufacturer Part #
2360964-1
V23401 Series 2 Pole 5 V 4 kHz Hollow Shaft Resolver Angular Position Sensor
Product Specification Section
TE Connectivity 2360964-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2360964-1 - Technical Attributes
Attributes Table
Supply Voltage: | 5V |
Supply Current: | 50mA |
Rotation Angle: | 0° to 20° |
Operating Temp Range: | -55°C to +150°C |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
1
$133.40
3
$131.20
4
$130.63
10
$128.83
15+
$127.05
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Wire Mount