text.skipToContent text.skipToNavigation

Manufacturer Part #

02561040-000

LVDT M12 100 ASSY

Product Specification Section
TE Connectivity 02561040-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,567.35
USD
Quantity
Unit Price
1
$539.14
2
$531.28
3
$526.74
4
$523.53
5+
$513.47