text.skipToContent text.skipToNavigation

Manufacturer Part #

02561039-000

LVDT M12 50 ASSY

Product Specification Section
TE Connectivity 02561039-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$1,543.08
USD
Quantity
Unit Price
1
$526.47
2
$518.80
3
$514.36
4
$511.23
5+
$501.40