text.skipToContent text.skipToNavigation

Manufacturer Part #

02561038-000

LVDT M12 30 ASSY

Product Specification Section
TE Connectivity 02561038-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$1,385.91
USD
Quantity
Unit Price
1
$472.85
2
$465.96
3
$461.97
4
$459.16
5+
$450.34