text.skipToContent text.skipToNavigation

Manufacturer Part #

02561036-000

LVDT M12 10 ASSY

Product Specification Section
TE Connectivity 02561036-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$1,035.33
USD
Quantity
Unit Price
1
$349.03
2
$345.11
4
$341.24
5
$340.00
15+
$332.41