text.skipToContent text.skipToNavigation

Manufacturer Part #

02561020-000

HCT SERIES 10.5 to 28VDC 540 ohms 50Hz 4 to 20mA loop LVDT Transmitter

Product Specification Section
TE Connectivity 02561020-000 - Technical Attributes
Attributes Table
Type: Linear
Supply Voltage: 10.5V to 28V
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$2,129.43
USD
Quantity
Unit Price
1
$726.53
2
$715.93
3
$709.81
4
$705.49
5+
$691.93