text.skipToContent text.skipToNavigation

Manufacturer Part #

02561018-000

LVDT HC 485 3000

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 02561018-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Digital
Supply Voltage: 8.5V to 30V
Supply Current: 50mA
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$5,508.57
USD
Quantity
Unit Price
1
$1,928.00
2+
$1,836.19