Manufacturer Part #
02561015-000
LVDT HC 485 500
Product Specification Section
TE Connectivity 02561015-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02561015-000 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Digital |
Supply Voltage: | 8.5V to 30V |
Supply Current: | 50mA |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$1,742.16
2+
$1,659.20
Product Variant Information section