text.skipToContent text.skipToNavigation

Manufacturer Part #

02560412-000

LVDT MHR 1000 ASSY

Product Specification Section
TE Connectivity 02560412-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$1,001.31
USD
Quantity
Unit Price
1
$337.56
2
$333.77
4
$330.02
5
$328.82
15+
$321.48