02350503-000 in Tray by TE Connectivity | Position Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

02350503-000

GA-HD GCA-121-1000 ASSY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 02350503-000 - Technical Attributes
Attributes Table
Type: Linear
Output Type: Voltage
Supply Voltage: 3V
Operating Temp Range: -55°C to +150°C
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$2,506.08
USD
Quantity
Unit Price
1
$855.04
2
$842.57
3
$835.36
4
$830.29
5+
$814.32