text.skipToContent text.skipToNavigation

Manufacturer Part #

02192500-060

R60D Series 13.5 – 16.5 VDC 25mA Angular Rotary Variable Inductance Transducer

Product Specification Section
TE Connectivity 02192500-060 - Technical Attributes
Attributes Table
Type: Angular
Output Type: Voltage
Supply Voltage: ±15V
Supply Current: 25mA
Rotation Angle: ±60°
Operating Temp Range: -25°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,398.98
USD
Quantity
Unit Price
1
$709.84
2
$699.49
3
$693.51
4
$689.30
5+
$676.04