
Manufacturer Part #
SLQ-QT500
SLQ-QT500 Series 3.7 V High Purity Flow Meter for High Viscosity Application
Product Specification Section
Sensirion SLQ-QT500 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SLQ-QT500 - Technical Attributes
Attributes Table
Type: | DI Water |
Flow Range: | 120ml/min |
Accuracy: | 5% |
Supply Voltage: | 3.3V to 3.7V |
Supply Current: | 5.1mA |
Operating Temp Range: | 5°C to 50°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1,094.25
2
$1,071.50
3
$1,058.41
4+
$1,042.14
Product Variant Information section
Available Packaging
Package Qty:
5 per Kit