
Manufacturer Part #
SLI-0430
SLI Series Analog Output Sensor Cable for 0-10 V Voltage Output
Product Specification Section
Sensirion SLI-0430 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sensirion SLI-0430 - Technical Attributes
Attributes Table
Type: | DI Water |
Flow Range: | 10l/min |
Accuracy: | 5% |
Output Type: | Analog / Digital |
Supply Voltage: | 4V to 6V |
Supply Current: | 6.8mA |
Operating Temp Range: | 10°C to 50°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
8+
$1,101.46
Product Variant Information section
Available Packaging
Package Qty:
8 per Bulk
Mounting Method:
Panel Mount